
GTW017EUB12 | |
|---|---|
DigiKey Part Number | 603-GTW017EUB12-ND |
Manufacturer | |
Manufacturer Product Number | GTW017EUB12 |
Description | FAN AXIAL 200X122MM BALL 230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200 ~ 240VAC Round - 200mm Dia Ball 693.0 CFM (19.40m³/min) 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 200 ~ 240VAC | |
Size / Dimension | Round - 200mm Dia | |
Width | 122.0mm | |
Air Flow | 693.0 CFM (19.40m³/min) | |
Static Pressure | 3.388 in H2O (844.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 70.5dB(A) | |
Power (Watts) | 185W | |
RPM | 5800 RPM | |
Termination | 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |

