Open Frame AC DC Converters 1 Output 12V 80 ~ 275 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMA-S400-12-ZNPLY

DigiKey Part Number
1145-IMA-S400-12-ZNPLY-ND
Manufacturer
Manufacturer Product Number
IMA-S400-12-ZNPLY
Description
AC/DC CONVERTER 12V 400W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 275 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 275 VAC, 120 ~ 300 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
33.3 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
6.96" L x 4.00" W x 1.60" H (176.8mm x 101.6mm x 40.6mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
35€152.23486€5,328.22
Unit Price without VAT:€152.23486
Unit Price with VAT:€187.24888