Parametric Equivalent

QFR0624GHP5 | |
|---|---|
DigiKey Part Number | 603-QFR0624GHP5-ND |
Manufacturer | |
Manufacturer Product Number | QFR0624GHP5 |
Description | AXIAL 60X25.4MM 24V 4W PWM IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 34.8 CFM (0.974m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 34.8 CFM (0.974m³/min) | |
Static Pressure | 0.570 in H2O (142.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 47.0dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 16 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.18000 | €19.18 |
| 10 | €16.99900 | €169.99 |
| 180 | €14.60733 | €2,629.32 |
| Unit Price without VAT: | €19.18000 |
|---|---|
| Unit Price with VAT: | €23.59140 |


