cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38514

Digi-Key Part Number
38514-ND
Manufacturer
Manufacturer Product Number
38514
Description
CIRC BD SHPR 20-1/2X15-1/2X2-1/2
Detailed Description
Card Carrier Shipping Corrugated Fiberboard 20.50" L x 15.50" W x 2.50" H (520.7mm x 393.7mm x 63.5mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Type
Card Carrier
Usage
Shipping
Dimensions - Overall
20.50" L x 15.50" W x 2.50" H (520.7mm x 393.7mm x 63.5mm)
Material
Corrugated Fiberboard
Features
Dissipative
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4819.10.0040
Additional Resources
AttributeDescription
Standard Package1