Task Light White 21.26" (540.0mm) 24VDC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213805

DigiKey Part Number
4252-213805-ND
Manufacturer
Manufacturer Product Number
213805
Description
MB-R-540-B5
Customer Reference
Detailed Description
Task Light White 21.26" (540.0mm) 24VDC Tubular, Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
di-soric
Housing Material
Aluminum (Al)
Packaging
Retail Package
Rated Life
50,000 Hours
Part Status
Active
Termination Style
Cable with Connector (M12)
Illumination Color
White
Operating Temperature
-20°C ~ 50°C
Luminous Flux
980lm
Ingress Protection
IP67
Length
21.26" (540.0mm)
Lens Type
Tubular, Diffused
Power - Rated
15.6W
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate €16.15 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€189.02000€189.02
Unit Price without VAT:€189.02000
Unit Price with VAT:€232.49460