FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF041B-SHB-T

DigiKey Part Number
1265-AT25SF041B-SHB-TTR-ND - Tape & Reel (TR)
1265-AT25SF041B-SHB-TCT-ND - Cut Tape (CT)
1265-AT25SF041B-SHB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF041B-SHB-T
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25SF041B-SHB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.39400€3.94
25€0.38400€9.60
50€0.37600€18.80
100€0.36780€36.78
250€0.35712€89.28
500€0.34896€174.48
1,000€0.34079€340.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.33264€665.28
4,000€0.32454€1,298.16
6,000€0.31983€1,918.98
10,000€0.31395€3,139.50
14,000€0.31010€4,341.40
20,000€0.30606€6,121.20
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.51660