LTE Router RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE Router RJ-45
ASN-6350-SR0x-GLB_View 4
ASN-6350-SR0x-GLB_Back

ASN-6350-SR03-GLB

DigiKey Part Number
602-2233-ND
Manufacturer
Manufacturer Product Number
ASN-6350-SR03-GLB
Description
ACCELERATED 6350-SR03 LTE ROUTER
Customer Reference
Detailed Description
4G LTE Router AT&T, Sprint, Verizon RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE
Frequency
-
Applications
General Purpose
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IoT Gateway
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable