
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DBPSK, DQPSK | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 17dBm | |
Sensitivity | -69dBm | |
Serial Interfaces | I2C, SPI | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | - | |
Memory Size | 8MB Flash, 16MB SDRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 346mA | |
Current - Transmitting | 346mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

