
AH1809-W-7 | |
|---|---|
DigiKey Part Number | AH1809-W-7DITR-ND - Tape & Reel (TR) AH1809-W-7DICT-ND - Cut Tape (CT) AH1809-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1809-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH1809-W-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±18.5mT Trip, ±17mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 5 | €0.40000 | €2.00 |
| 10 | €0.37900 | €3.79 |
| 25 | €0.35280 | €8.82 |
| 50 | €0.33520 | €16.76 |
| 100 | €0.31950 | €31.95 |
| 500 | €0.28750 | €143.75 |
| 1,000 | €0.27564 | €275.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.25885 | €776.55 |
| 6,000 | €0.24939 | €1,496.34 |
| 9,000 | €0.24422 | €2,197.98 |
| 15,000 | €0.23808 | €3,571.20 |
| 21,000 | €0.23424 | €4,919.04 |
| 30,000 | €0.23035 | €6,910.50 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56580 |


