
AH1809-Z-7 | |
|---|---|
DigiKey Part Number | AH1809-Z-7TR-ND - Tape & Reel (TR) AH1809-Z-7CT-ND - Cut Tape (CT) AH1809-Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1809-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±18.5mT Trip, ±17mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 5 | €0.44800 | €2.24 |
| 10 | €0.42300 | €4.23 |
| 25 | €0.39520 | €9.88 |
| 50 | €0.37580 | €18.79 |
| 100 | €0.35810 | €35.81 |
| 500 | €0.32278 | €161.39 |
| 1,000 | €0.30964 | €309.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.29104 | €873.12 |
| 6,000 | €0.28057 | €1,683.42 |
| 9,000 | €0.27484 | €2,473.56 |
| 15,000 | €0.26804 | €4,020.60 |
| 21,000 | €0.26379 | €5,539.59 |
| 30,000 | €0.25947 | €7,784.10 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62730 |

