Digital Switch Latch Latch Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3282Q-W-7

DigiKey Part Number
31-AH3282Q-W-7TR-ND - Tape & Reel (TR)
31-AH3282Q-W-7CT-ND - Cut Tape (CT)
31-AH3282Q-W-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3282Q-W-7
Description
MAG SWITCH LATCH SC59 T&R 3K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Latch Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
3mT Trip, -3mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 27V
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
Latch
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
5€0.66400€3.32
10€0.63100€6.31
25€0.59040€14.76
50€0.56260€28.13
100€0.53720€53.72
500€0.48626€243.13
1,000€0.46731€467.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.44047€1,321.41
6,000€0.42535€2,552.10
9,000€0.41709€3,753.81
15,000€0.40726€6,108.90
21,000€0.40112€8,423.52
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.93480