



AP7354D-185W5-7 | |
|---|---|
DigiKey Part Number | AP7354D-185W5-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7354D-185W5-7 |
Description | IC REG LINEAR 1.85V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.13958 | €418.74 |
| 6,000 | €0.13563 | €813.78 |
| 9,000 | €0.13366 | €1,202.94 |
| 15,000 | €0.13146 | €1,971.90 |
| 21,000 | €0.13018 | €2,733.78 |
| 30,000 | €0.12895 | €3,868.50 |
| Unit Price without VAT: | €0.13958 |
|---|---|
| Unit Price with VAT: | €0.17168 |

