
APR3492S-13 | |
|---|---|
DigiKey Part Number | 31-APR3492S-13TR-ND - Tape & Reel (TR) 31-APR3492S-13CT-ND - Cut Tape (CT) 31-APR3492S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR3492S-13 |
Description | ACDC SYNCH RECT CONT SO-8 T&R 4K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 16 mA |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Flyback, Forward Converters, LLC | Supplier Device Package 8-SO |
Voltage - Supply 4.2V ~ 51V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.59200 | €5.92 |
| 25 | €0.53440 | €13.36 |
| 100 | €0.47020 | €47.02 |
| 250 | €0.43972 | €109.93 |
| 500 | €0.42128 | €210.64 |
| 1,000 | €0.40857 | €408.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.38333 | €1,533.32 |
| 8,000 | €0.37487 | €2,998.96 |
| 12,000 | €0.37063 | €4,447.56 |
| 20,000 | €0.36594 | €7,318.80 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.00860 |

