New Product
Power Supply Controller Flyback, Forward Converters, LLC 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR3492S-13

DigiKey Part Number
31-APR3492S-13TR-ND - Tape & Reel (TR)
31-APR3492S-13CT-ND - Cut Tape (CT)
31-APR3492S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APR3492S-13
Description
ACDC SYNCH RECT CONT SO-8 T&R 4K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Supply Controller Flyback, Forward Converters, LLC 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
16 mA
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Flyback, Forward Converters, LLC
Supplier Device Package
8-SO
Voltage - Supply
4.2V ~ 51V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.59200€5.92
25€0.53440€13.36
100€0.47020€47.02
250€0.43972€109.93
500€0.42128€210.64
1,000€0.40857€408.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.38333€1,533.32
8,000€0.37487€2,998.96
12,000€0.37063€4,447.56
20,000€0.36594€7,318.80
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€1.00860