


AZ1117H-1.2TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117H-1.2TRG1TR-ND - Tape & Reel (TR) 31-AZ1117H-1.2TRG1CT-ND - Cut Tape (CT) 31-AZ1117H-1.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-1.2TRG1 |
Description | IC REG LINEAR 1.2V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.55900 | €5.59 |
| 25 | €0.50400 | €12.60 |
| 100 | €0.44300 | €44.30 |
| 250 | €0.41404 | €103.51 |
| 500 | €0.39656 | €198.28 |
| 1,000 | €0.38218 | €382.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.36059 | €1,442.36 |
| 8,000 | €0.35257 | €2,820.56 |
| 12,000 | €0.34855 | €4,182.60 |
| 20,000 | €0.34410 | €6,882.00 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95940 |

