Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117H-1.2TRG1

DigiKey Part Number
31-AZ1117H-1.2TRG1TR-ND - Tape & Reel (TR)
31-AZ1117H-1.2TRG1CT-ND - Cut Tape (CT)
31-AZ1117H-1.2TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117H-1.2TRG1
Description
IC REG LINEAR 1.2V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.80000€0.80
10€0.57600€5.76
25€0.51880€12.97
100€0.45630€45.63
250€0.42648€106.62
500€0.40848€204.24
1,000€0.39541€395.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.37141€1,485.64
8,000€0.36314€2,905.12
12,000€0.35901€4,308.12
20,000€0.35442€7,088.40
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.98400