B380B-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 4,545
Unit Price: €0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.00000
Datasheet
Diode 80 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 3A Surface Mount SMB
DO-214AA

B380B-13-F

DigiKey Part Number
B380B-13-FDITR-ND - Tape & Reel (TR)
B380B-13-FDICT-ND - Cut Tape (CT)
B380B-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B380B-13-F
Description
DIODE SCHOTTKY 80V 3A SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B380B-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.95000€0.95
10€0.57100€5.71
100€0.49680€49.68
500€0.38816€194.08
1,000€0.35319€353.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.31098€932.94
6,000€0.29841€1,790.46
Manufacturers Standard Package
Unit Price without VAT:€0.95000
Unit Price with VAT:€1.16850