DF1510M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 8,357
Unit Price: €0.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,449
Unit Price: €0.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 265
Unit Price: €0.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 206,634
Unit Price: €0.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20,854
Unit Price: €1.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,479
Unit Price: €0.94000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,516
Unit Price: €1.01000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.08019
Datasheet

Similar


onsemi
In Stock: 1,131
Unit Price: €0.83000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1510M

DigiKey Part Number
DF1510M-ND
Manufacturer
Manufacturer Product Number
DF1510M
Description
BRIDGE RECT 1PHASE 1KV 1.5A DFM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole DFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
DFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes