P-Channel 30 V 200mA (Ta) 390mW (Ta) Surface Mount X2-DFN0606-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP32D9UFZ-7B

DigiKey Part Number
DMP32D9UFZ-7BDITR-ND - Tape & Reel (TR)
DMP32D9UFZ-7BDICT-ND - Cut Tape (CT)
DMP32D9UFZ-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP32D9UFZ-7B
Description
MOSFET P-CH 30V 200MA 3DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 200mA (Ta) 390mW (Ta) Surface Mount X2-DFN0606-3
Datasheet
 Datasheet
EDA/CAD Models
DMP32D9UFZ-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
22.5 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
390mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN0606-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,281
Factory Stock: 130,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.27200€2.72
100€0.17260€17.26
500€0.12960€64.80
1,000€0.11572€115.72
2,000€0.10403€208.06
5,000€0.09135€456.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.08101€810.10
20,000€0.07461€1,492.20
30,000€0.07135€2,140.50
50,000€0.06777€3,388.50
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.54120