N-Channel 30 V 12A (Ta), 50A (Tc) 2.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 12A (Ta), 50A (Tc) 2.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMT3009LFVW-7

DigiKey Part Number
31-DMT3009LFVW-7TR-ND - Tape & Reel (TR)
31-DMT3009LFVW-7CT-ND - Cut Tape (CT)
31-DMT3009LFVW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT3009LFVW-7
Description
MOSFET N-CH 30V 12A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 50A (Tc) 2.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.8V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 14.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
823 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.53400€5.34
100€0.34870€34.87
500€0.26866€134.33
1,000€0.24289€242.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.21455€429.10
4,000€0.19684€787.36
6,000€0.18782€1,126.92
10,000€0.17768€1,776.80
14,000€0.17167€2,403.38
20,000€0.17147€3,429.40
Manufacturers Standard Package
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.05780