N-Channel 100 V 20A (Ta), 107A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H4M5LPSW

DigiKey Part Number
31-DMTH10H4M5LPSWTR-ND - Tape & Reel (TR)
31-DMTH10H4M5LPSWCT-ND - Cut Tape (CT)
31-DMTH10H4M5LPSWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH10H4M5LPSW
Description
MOSFET BVDSS: 61V~100V POWERDI50
Customer Reference
Detailed Description
N-Channel 100 V 20A (Ta), 107A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4843 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
4.7W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI5060-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.