
DPO2039DAB-13 | |
|---|---|
DigiKey Part Number | 31-DPO2039DAB-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPO2039DAB-13 |
Description | DATALINE OVER VOLTAGE PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 5.5V Internal Switch U-QFN3030-16 (Type B) |
Datasheet | Datasheet |
Category | Number of Circuits 4 |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package U-QFN3030-16 (Type B) |
Voltage - Clamping 5.5V | Base Product Number |
Technology Internal Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.32440 | €973.20 |
| 6,000 | €0.31651 | €1,899.06 |
| 9,000 | €0.31256 | €2,813.04 |
| 15,000 | €0.30818 | €4,622.70 |
| 21,000 | €0.30562 | €6,418.02 |
| Unit Price without VAT: | €0.32440 |
|---|---|
| Unit Price with VAT: | €0.39901 |

