
DPS1113FIA-13 | |
|---|---|
DigiKey Part Number | DPS1113FIA-13DITR-ND - Tape & Reel (TR) DPS1113FIA-13DICT-ND - Cut Tape (CT) DPS1113FIA-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPS1113FIA-13 |
Description | IC PWR SWITCH 1:1 V-QFN4040-17 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3.5A V-QFN4040-17 |
Datasheet | Datasheet |
EDA/CAD Models | DPS1113FIA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 29mOhm | |
Input Type | - | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-QFN4040-17 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.64800 | €6.48 |
| 25 | €0.58560 | €14.64 |
| 100 | €0.51630 | €51.63 |
| 250 | €0.48324 | €120.81 |
| 500 | €0.46334 | €231.67 |
| 1,000 | €0.44697 | €446.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.42240 | €1,689.60 |
| 8,000 | €0.41326 | €3,306.08 |
| 12,000 | €0.40869 | €4,904.28 |
| 20,000 | €0.40362 | €8,072.40 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.10700 |

