Similar

DT1452-02SO-7 | |
|---|---|
DigiKey Part Number | DT1452-02SO-7DITR-ND - Tape & Reel (TR) DT1452-02SO-7DICT-ND - Cut Tape (CT) DT1452-02SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1452-02SO-7 |
Description | TVS DIODE 5.5VWM 11VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DT1452-02SO-7 Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 1.2pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD2E009DBZR | Texas Instruments | 0 | 296-24657-1-ND | €0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24600 | €2.46 |
| 100 | €0.15490 | €15.49 |
| 500 | €0.11568 | €57.84 |
| 1,000 | €0.10298 | €102.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08683 | €260.49 |
| 6,000 | €0.07869 | €472.14 |
| 9,000 | €0.07454 | €670.86 |
| 15,000 | €0.06987 | €1,048.05 |
| 21,000 | €0.06711 | €1,409.31 |
| 30,000 | €0.06442 | €1,932.60 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |








