


FJ2500009 | |
|---|---|
DigiKey Part Number | 31-FJ2500009TR-ND - Tape & Reel (TR) 31-FJ2500009CT-ND - Cut Tape (CT) 31-FJ2500009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJ2500009 |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.99400 | €9.94 |
| 25 | €0.93960 | €23.49 |
| 50 | €0.90080 | €45.04 |
| 100 | €0.86360 | €86.36 |
| 250 | €0.81676 | €204.19 |
| 500 | €0.78296 | €391.48 |
| 1,000 | €0.75060 | €750.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.73014 | €2,190.42 |
| 6,000 | €0.70002 | €4,200.12 |
| 9,000 | €0.68300 | €6,147.00 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.40220 |

