


FL4800063Z | |
|---|---|
DigiKey Part Number | FL4800063ZTR-ND - Tape & Reel (TR) FL4800063ZCT-ND - Cut Tape (CT) FL4800063ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL4800063Z |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.51300 | €5.13 |
| 25 | €0.48520 | €12.13 |
| 50 | €0.46500 | €23.25 |
| 100 | €0.44580 | €44.58 |
| 250 | €0.42156 | €105.39 |
| 500 | €0.40414 | €202.07 |
| 1,000 | €0.38741 | €387.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.36233 | €1,086.99 |
| 6,000 | €0.34736 | €2,084.16 |
| 9,000 | €0.33889 | €3,050.01 |
| 15,000 | €0.32853 | €4,927.95 |
| 21,000 | €0.32188 | €6,759.48 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.72570 |

