


FW2000008 | |
|---|---|
DigiKey Part Number | FW2000008TR-ND - Tape & Reel (TR) FW2000008CT-ND - Cut Tape (CT) FW2000008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW2000008 |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.49300 | €4.93 |
| 25 | €0.46640 | €11.66 |
| 50 | €0.44720 | €22.36 |
| 100 | €0.42870 | €42.87 |
| 250 | €0.40536 | €101.34 |
| 500 | €0.38858 | €194.29 |
| 1,000 | €0.37251 | €372.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.36233 | €1,086.99 |
| 6,000 | €0.34736 | €2,084.16 |
| 9,000 | €0.33889 | €3,050.01 |
| 15,000 | €0.32853 | €4,927.95 |
| 21,000 | €0.32188 | €6,759.48 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.70110 |

