PAM8106TVR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 1,517
Unit Price: €1.61000
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8106TVR

DigiKey Part Number
PAM8106TVRDITR-ND - Tape & Reel (TR)
PAM8106TVRDICT-ND - Cut Tape (CT)
PAM8106TVRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8106TVR
Description
IC AMP CLASS D STER 10.4W 32QFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10.4W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 15V
Features
Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 150°C (TJ)
Supplier Device Package
32-QFN (5x5)
Package / Case
32-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes