I2C, USB Switch IC 2 Channel 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX10312ZHEX

DigiKey Part Number
31-PI3EQX10312ZHEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3EQX10312ZHEX
Description
USB3 EQX V-QFN3590-42
Customer Reference
Detailed Description
I2C, USB Switch IC 2 Channel 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
I2C, USB
Multiplexer/Demultiplexer Circuit
1:2, 2:1
Switch Circuit
DPST, SPDT
Number of Channels
2
On-State Resistance (Max)
1Ohm
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
I2C, USB 3.1
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.