
PI4ULS5V106ZHDEX | |
|---|---|
DigiKey Part Number | PI4ULS5V106ZHDEXDITR-ND - Tape & Reel (TR) PI4ULS5V106ZHDEXDICT-ND - Cut Tape (CT) PI4ULS5V106ZHDEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V106ZHDEX |
Description | IC XLTR VL BIDIR 16-UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100MHz 16-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PI4ULS5V106ZHDEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 0.95 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.13400 | €11.34 |
| 25 | €1.03160 | €25.79 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.89420 |

