


SMAJ28AQ-13-F | |
|---|---|
DigiKey Part Number | SMAJ28AQ-13-FDITR-ND - Tape & Reel (TR) SMAJ28AQ-13-FDICT-ND - Cut Tape (CT) SMAJ28AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28AQ-13-F |
Description | TVS DIODE 28VWM 45.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.21800 | €2.18 |
| 100 | €0.14720 | €14.72 |
| 500 | €0.11446 | €57.23 |
| 1,000 | €0.09036 | €90.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.08090 | €404.50 |
| 10,000 | €0.07068 | €706.80 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40590 |

