
BAV19WS | |
|---|---|
DigiKey Part Number | 4878-BAV19WSTR-ND - Tape & Reel (TR) 4878-BAV19WSCT-ND - Cut Tape (CT) 4878-BAV19WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS |
Description | DIODE STD 100V 200MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV19WS Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV19WS-AQ | Diotec Semiconductor | 2,470 | 4878-BAV19WS-AQCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08000 | €0.80 |
| 100 | €0.04900 | €4.90 |
| 500 | €0.03550 | €17.75 |
| 1,000 | €0.03108 | €31.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02544 | €76.32 |
| 6,000 | €0.02259 | €135.54 |
| 9,000 | €0.02113 | €190.17 |
| 15,000 | €0.01949 | €292.35 |
| 21,000 | €0.01852 | €388.92 |
| 30,000 | €0.01757 | €527.10 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15990 |




