
BZW06-15B | |
|---|---|
DigiKey Part Number | 4878-BZW06-15BCT-ND - Cut Tape (CT) 4878-BZW06-15BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-15B |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-15B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.35700 | €3.57 |
| 100 | €0.24880 | €24.88 |
| 500 | €0.21844 | €109.22 |
| 1,000 | €0.20410 | €204.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.12735 | €509.40 |
| 8,000 | €0.09362 | €748.96 |
| 12,000 | €0.08133 | €975.96 |
| 20,000 | €0.07970 | €1,594.00 |
| 28,000 | €0.06777 | €1,897.56 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62730 |

