
SZ3C7.5 | |
|---|---|
DigiKey Part Number | 2721-SZ3C7.5-ND |
Manufacturer | |
Manufacturer Product Number | SZ3C7.5 |
Description | DIODE ZENER 7.5V 3W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Strip | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | €0.41118 | €513.98 |
| 2,500 | €0.21092 | €527.30 |
| 5,000 | €0.11297 | €564.85 |
| 10,000 | €0.10155 | €1,015.50 |
| Unit Price without VAT: | €0.41118 |
|---|---|
| Unit Price with VAT: | €0.50575 |



