
EA SER204-92HNLED | |
|---|---|
DigiKey Part Number | 1481-1191-ND |
Manufacturer | |
Manufacturer Product Number | EA SER204-92HNLED |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green RS-232 77.00mm x 54.00mm x 26.20mm |
Datasheet | Datasheet |
Category | Outline L x W x H 77.00mm x 54.00mm x 26.20mm |
Manufacturer Display Visions | Viewing Area 56.50mm L x 22.00mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 80.0 | Dot Size 0.44mm W x 0.44mm H |
Display Format 20 x 4 | Interface RS-232 |
Character Format 5 x 8 Dots | Text Color Gray |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Transflective | Base Product Number |
Character Size 3.72mm H x 2.31mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €199.26000 | €199.26 |
| 10 | €174.68400 | €1,746.84 |
| Unit Price without VAT: | €199.26000 |
|---|---|
| Unit Price with VAT: | €245.08980 |

