Desolder Braid/Wick Unfluxed Static Dissipative (SD) Gold 0.050" (1.27mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick Unfluxed Static Dissipative (SD) Gold 0.050" (1.27mm) 5' (1.524m)
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

S-B-5AS

DigiKey Part Number
EB1173-ND
Manufacturer
Manufacturer Product Number
S-B-5AS
Description
DESOLDER BRAID UNFLUXED 0.05" 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Unfluxed Static Dissipative (SD) Gold 0.050" (1.27mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Unfluxed
ESD Protection
Static Dissipative (SD)
Color
Gold
Width
0.050" (1.27mm)
Length
5' (1.524m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.49000€4.49
5€4.07800€20.39
10€3.91000€39.10
25€3.69960€92.49
50€3.54800€177.40
100€3.40280€340.28
500€3.08798€1,543.99
Manufacturers Standard Package
Unit Price without VAT:€4.49000
Unit Price with VAT:€5.52270