


BK/CBC-50B | |
|---|---|
DigiKey Part Number | 2041-BK/CBC-50B-ND |
Manufacturer | |
Manufacturer Product Number | BK/CBC-50B |
Description | CIR BRKR 50A 14V AUTOMATIC RESET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 50A AC 14 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 14 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.97000 | €13.97 |
| 5 | €11.59200 | €57.96 |
| 10 | €10.69600 | €106.96 |
| 50 | €8.86520 | €443.26 |
| 100 | €8.17230 | €817.23 |
| 300 | €7.17597 | €2,152.79 |
| 500 | €6.75156 | €3,375.78 |
| 1,000 | €6.36844 | €6,368.44 |
| Unit Price without VAT: | €13.97000 |
|---|---|
| Unit Price with VAT: | €17.18310 |

