750mA 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNQ-R-3/4

DigiKey Part Number
2041-FNQ-R-3/4-ND
Manufacturer
Manufacturer Product Number
FNQ-R-3/4
Description
FUSE CARTRIDGE 750MA 600VAC 5AG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
750mA 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
750mA
Voltage Rating - AC
600 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€94.23000€94.23
5€78.14400€390.72
10€72.06100€720.61
50€59.79440€2,989.72
Manufacturers Standard Package
Unit Price without VAT:€94.23000
Unit Price with VAT:€115.90290