30A 150 VAC 150 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWA-30A10F

DigiKey Part Number
283-3940-ND
Manufacturer
Manufacturer Product Number
FWA-30A10F
Description
FUSE CRTRDGE 30A 150VAC/VDC 5AG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30A 150 VAC 150 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
150 VAC
Voltage Rating - DC
150 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Melting I²t
100.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€45.10000€45.10
5€37.40800€187.04
10€34.50600€345.06
50€28.56840€1,428.42
100€26.31640€2,631.64
250€23.58676€5,896.69
Manufacturers Standard Package
Unit Price without VAT:€45.10000
Unit Price with VAT:€55.47300