
XBTKK25 | |
|---|---|
DigiKey Part Number | 5730-XBTKK25-ND |
Manufacturer | |
Manufacturer Product Number | XBTKK25 |
Description | THERMOCOUPLE TB TYPE K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 400V |
Manufacturer Eaton Electrical | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.4mm | Stripping Length 7mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.57000 | €22.57 |
| 10 | €19.18600 | €191.86 |
| 100 | €16.31050 | €1,631.05 |
| Unit Price without VAT: | €22.57000 |
|---|---|
| Unit Price with VAT: | €27.76110 |

