


HCM1A0503-R22-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503-R22-RTR-ND - Tape & Reel (TR) 283-HCM1A0503-R22-RCT-ND - Cut Tape (CT) 283-HCM1A0503-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503-R22-R |
Description | FIXED IND 220NH 15.8A 2.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 15.8 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.25000 | €12.50 |
| 25 | €1.15640 | €28.91 |
| 50 | €1.09000 | €54.50 |
| 100 | €1.02790 | €102.79 |
| 250 | €0.95096 | €237.74 |
| 500 | €0.89672 | €448.36 |
| 1,000 | €0.88164 | €881.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.89121 | €1,782.42 |
| 4,000 | €0.84061 | €3,362.44 |
| 6,000 | €0.81484 | €4,889.04 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.86960 |

