


HCM1A0703-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703-1R5-RTR-ND - Tape & Reel (TR) 283-HCM1A0703-1R5-RCT-ND - Cut Tape (CT) 283-HCM1A0703-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-1R5-R |
Description | FIXED IND 1.5UH 6.6A 15.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 6.6 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.69100 | €6.91 |
| 25 | €0.63960 | €15.99 |
| 50 | €0.60300 | €30.15 |
| 100 | €0.56850 | €56.85 |
| 250 | €0.52592 | €131.48 |
| 500 | €0.49588 | €247.94 |
| 1,000 | €0.46759 | €467.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.59455 | €1,189.10 |
| 4,000 | €0.56075 | €2,243.00 |
| 6,000 | €0.54190 | €3,251.40 |
| 10,000 | €0.51937 | €5,193.70 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.03320 |

