


HCMA0703-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCMA0703-1R5-RTR-ND - Tape & Reel (TR) 283-HCMA0703-1R5-RCT-ND - Cut Tape (CT) 283-HCMA0703-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-1R5-R |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.54300 | €5.43 |
| 25 | €0.50200 | €12.55 |
| 50 | €0.47340 | €23.67 |
| 100 | €0.44630 | €44.63 |
| 250 | €0.41292 | €103.23 |
| 500 | €0.38936 | €194.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.35473 | €532.10 |
| 3,000 | €0.33452 | €1,003.56 |
| 4,500 | €0.32324 | €1,454.58 |
| 7,500 | €0.30960 | €2,322.00 |
| 10,500 | €0.30093 | €3,159.76 |
| 15,000 | €0.29202 | €4,380.30 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.81180 |

