
S456-006 | |
|---|---|
DigiKey Part Number | S456-006-ND |
Manufacturer | |
Manufacturer Product Number | S456-006 |
Description | CABLE ASSY VHDCI 68POS M-M 1.83M |
Customer Reference | |
Detailed Description | VHDCI 68 pos Male to Male Assembly 6.00' (1.83m) Round, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | VHDCI 68 pos Male to Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round, Black | |
Shielding | Shielded | |
Style | SCSI Ultra 2 |


