
U280-C02-65W | |
|---|---|
DigiKey Part Number | 95-U280-C02-65W-ND |
Manufacturer | |
Manufacturer Product Number | U280-C02-65W |
Description | 65W USB-C CAR CHARGER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V, 9V, 15V, 20V 5A |
Datasheet | Datasheet |
Category | Charge Current - Max 5A |
Manufacturer Eaton Tripp Lite | Voltage - Input 12 ~ 24V |
Packaging Bulk | Power - Max 100W |
Part Status Active | Size / Dimension 1.37" L x 2.56" W x 1.34" H (34.80mm x 65.02mm x 34.04mm) |
Type USB Auto Adapter | Mounting Type Auto Socket |
Battery Chemistry Mobile Devices | Termination Style USB C Receptacle (2) |
Number of Cells 2 | Operating Temperature 0°C ~ 40°C |
Voltage - Nominal 5V, 9V, 15V, 20V | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.61000 | €31.61 |
| 10 | €26.86800 | €268.68 |
| 100 | €22.84030 | €2,284.03 |
| Unit Price without VAT: | €31.61000 |
|---|---|
| Unit Price with VAT: | €38.88030 |

