
2353-BOX | |
|---|---|
DigiKey Part Number | 6215-2353-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 2353-BOX |
Description | CONN POWERLOCK 20A 125V 2P3W NYL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-20P | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, cULus, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €11.72517 | €703.51 |
| Unit Price without VAT: | €11.72517 |
|---|---|
| Unit Price with VAT: | €14.42196 |

