
D4E146-AA07-02 | |
|---|---|
DigiKey Part Number | D4E146-AA07-02-ND |
Manufacturer | |
Manufacturer Product Number | D4E146-AA07-02 |
Description | BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 205mm L x 219mm H Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 205mm L x 219mm H | |
Width | 238.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 116W | |
RPM | 950 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | CCC, CE | |
Current Rating (Amps) | 0.510A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €289.75000 | €2,897.50 |
| Unit Price without VAT: | €289.75000 |
|---|---|
| Unit Price with VAT: | €356.39250 |

