Fan Motorized Impellers 230VAC Round - 250mm Dia Ball 560.0 CFM (15.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4E250-AB01-25

DigiKey Part Number
381-2657-ND
Manufacturer
Manufacturer Product Number
R4E250-AB01-25
Description
FAN IMP MTRZD 250X99MM 230VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 250mm Dia Ball 560.0 CFM (15.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 250mm Dia
Width
99.00mm
Air Flow
560.0 CFM (15.68m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
60.0dB(A)
Power (Watts)
85.0W
RPM
-
Termination
2 Wire Leads
Ingress Protection
IP44
Operating Temperature
-
Approval Agency
-
Weight
5 lbs (2.3 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€227.42000€227.42
10€179.97800€1,799.78
30€164.60067€4,938.02
Manufacturers Standard Package
Unit Price without VAT:€227.42000
Unit Price with VAT:€279.72660