
ECS-.327-6-34S-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-34S-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-34S-TRCT-ND - Cut Tape (CT) 50-ECS-.327-6-34S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-34S-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-34S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.56000 | €5.60 |
| 25 | €0.53000 | €13.25 |
| 50 | €0.50820 | €25.41 |
| 100 | €0.48730 | €48.73 |
| 250 | €0.46080 | €115.20 |
| 500 | €0.44172 | €220.86 |
| 1,000 | €0.42346 | €423.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.39605 | €1,188.15 |
| 6,000 | €0.37969 | €2,278.14 |
| 9,000 | €0.37044 | €3,333.96 |
| 15,000 | €0.35911 | €5,386.65 |
| 21,000 | €0.35184 | €7,388.64 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79950 |










