
ECS-100-12-30BQ-ADS-TR | |
|---|---|
DigiKey Part Number | XC2718TR-ND - Tape & Reel (TR) XC2718CT-ND - Cut Tape (CT) XC2718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-12-30BQ-ADS-TR |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-12-30BQ-ADS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.78200 | €7.82 |
| 25 | €0.73960 | €18.49 |
| 50 | €0.70900 | €35.45 |
| 100 | €0.67960 | €67.96 |
| 250 | €0.64272 | €160.68 |
| 500 | €0.61614 | €308.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.59066 | €590.66 |
| 2,000 | €0.57976 | €1,159.52 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.10700 |

